TE Connectivity 1394738-4 Solar Connector For Efficient Installations

MPN
1394738-4
EAN-13
2050006751220
Order Code
07-3586
Country of Origin
Switzerland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

TE Connectivity manufactures the 1394738-4, a robust component designed for solar installation. This part is essential for reliable photovoltaic connections, ensuring efficient energy transfer. It is typically used in solar panels, enhancing the overall performance of photovoltaic systems.
Type TE AMP Solar Installation Market
Current Rating 30a
Gender Male
Contact Material Copper
Contact Plating Silver
ELV Compliant
Housing Colour Black
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Solar Installation Market
Mount Through Hole, Cable
Number of Contacts 1
Orientation Straight
Package Quantity 100
Package/Case Metal
Packaging Bulk
Packaging Type Carton
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Solarlok
Termination Quick Connect
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot