TE Connectivity 1394738-9 Solar Installation Robust Reliable 1 pc

MPN
1394738-9
EAN-13
2050006751237
Order Code
07-3587
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The TE Connectivity 1394738-9 is a high-quality component designed for solar installation applications. This part is vital in photovoltaic systems, ensuring efficient energy transfer. It is commonly used in solar power projects to enhance system reliability and performance.
Type TE AMP Solar Installation Market
Current Rating 30a
Gender Male
Contact Material Copper
Contact Plating Silver
ELV Compliant
Housing Colour Black
Misc Attribute TE AMP Solar Installation Market
Mount Through Hole
Number of Contacts 1
Orientation Straight
Package Quantity 100
Package/Case Metal
Packaging Bulk
Packaging Type Carton
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Solarlok
Termination Crimp
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot