TE Connectivity 5-1394462-6 Photovoltaik Connector For Solar Installations

MPN
5-1394462-6
EAN-13
2050006815014
Order Code
07-4615
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TE Connectivity manufactures the 5-1394462-6 part, specifically designed for use in solar installation markets. This component is a key piece for photovoltaic (PV) systems, facilitating efficient energy transfer. Typical applications include integration in solar panels and other renewable energy solutions.
Type TE AMP Solar Installation Market
Current Rating 30a
Gender Female
Colour Black
Contact Material Copper
Contact Plating Silver
ELV Compliant
Housing colour Black
Insulation Diameter 8mm
Max Current Rating 25a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Solar Installation Market
Mount Through Hole, Cable
Number of Contacts 1
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Type Box
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Solarlok
Termination Quick Connect
Voltage Rating 1kV
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot