TE Connectivity DT 04-08 PA-CE02 Connector, Housing, Contacts, Fuse Wedge |
13-0788
|
|
Despatched within 4 working days - 95 in stock
|
2+ £9.43
Price per unit Ex VAT
|
Plug, straight |
8 |
3.68mm |
2 |
1.35 - 3.68mm |
Black |
Crimp |
2 mm² (max) |
|
13A |
2mm² |
IP68 |
1500V AC |
8 |
|
DT |
|
20 - 14 |
|
|
TE Connectivity DT 04-4 P-CE02 Connector, Housing, Contacts, Fuse Wedge |
13-0793
|
|
Despatched within 4 working days - 249 in stock
|
5+ £2.44
| 5+ |
£2.44 |
| 10+ |
£2.27 |
| 100+ |
£2.20 |
Price per unit Ex VAT
|
Plug, straight |
4 |
3.68mm |
2 |
1.35 - 3.68mm |
Black |
Crimp |
2 mm² (max) |
|
13A |
2mm² |
IP68 |
1500V AC |
4 |
|
DT |
|
20 - 14 |
|
|
TE Connectivity DT 06-4 S-CE06 Connector: Housing, Contacts, Fuse Wedge |
13-0799
|
|
Despatched within 4 working days - 357 in stock
|
3+ £2.80
Price per unit Ex VAT
|
Socket, straight |
4 |
3.68mm |
2 |
1.35 - 3.68mm |
Black |
Crimp |
2 mm² (max) |
|
13A |
2mm² |
|
1500V AC |
4 |
|
DT |
|
20 - 14 |
|
|
TE Connectivity DT 06-6 S-CE06 Connector: Housing, Contacts, Fuse Wedge |
13-0801
|
|
Despatched within 4 working days - 245 in stock
|
3+ £1.48
Price per unit Ex VAT
|
Socket, straight |
6 |
3.68mm |
2 |
1.35 - 3.68mm |
Black |
Crimp |
2 mm² (max) |
|
13A |
2mm² |
|
1500V AC |
6 |
|
DT |
|
20 - 14 |
|
|
TE Connectivity DT04-12PA-L012 Connector, Housing, Contacts, Fuse Wedge |
13-0802
|
|
Despatched within 4 working days - 73 in stock
|
1+ £8.53
Price per unit Ex VAT
|
Socket, built-in |
12 |
3.68mm |
2 |
1.35 - 3.68mm |
|
Crimp |
2 mm² (max) |
MALE |
10A |
2mm² |
IP68 |
250V |
12 |
+85°C |
DT |
-40°C |
20 - 14 |
13 |
12 |
TE Connectivity DTM 04-12 PA Connector: Housing, Contacts, Fuse Wedge |
13-0807
|
|
Despatched within 4 working days - 107 in stock
|
2+ £4.04
Price per unit Ex VAT
|
Socket, straight |
12 |
3.05mm |
|
1.35 - 3.05mm |
Black |
Crimp |
1.5 mm² (max) |
|
7.5A |
1.5mm² |
|
1500V AC |
12 |
|
DTM |
|
22 - 16 |
|
|
TE Connectivity DTM 04-3 P Connector, Housing, Contacts, Fuse Wedge |
13-0808
|
|
Despatched within 4 working days - 179 in stock
|
2+ £1.73
Price per unit Ex VAT
|
Socket, straight |
3 |
3.05mm |
|
1.35 - 3.05mm |
Black |
Crimp |
1.5 mm² (max) |
|
7.5A |
1.5mm² |
|
1500V AC |
3 |
|
DTM |
|
22 - 16 |
|
|
TE Connectivity DTM 04-6 P Connector, Housing, Contacts, Fuse Wedge |
13-0810
|
|
Despatched within 4 working days - 91 in stock
|
2+ £3.29
Price per unit Ex VAT
|
Socket, straight |
6 |
3.05mm |
|
1.35 - 3.05mm |
Black |
Crimp |
1.5 mm² (max) |
|
7.5A |
1.5mm² |
|
1500V AC |
6 |
|
DTM |
|
22 - 16 |
|
|
TE Connectivity DTM 06-2 S Connector, Housing, Contacts, Fuse Wedge |
13-0812
|
|
Despatched within 4 working days - 346 in stock
|
10+ £0.755
Price per unit Ex VAT
|
Plug, straight |
2 |
3.05mm |
1 |
1.35 - 3.05mm |
Black |
Crimp |
1.5 mm² (max) |
|
7.5A |
1.5mm² |
|
1500V AC |
2 |
|
DTM |
|
22 - 16 |
|
|
TE Connectivity DTM 06-3 S Connector, Housing, Contacts, Fuse Wedge |
13-0813
|
|
Despatched within 4 working days - 113 in stock
|
3+ £1.50
Price per unit Ex VAT
|
Plug, straight |
3 |
3.05mm |
1 |
1.35 - 3.05mm |
Black |
Crimp |
1.5 mm² (max) |
|
7.5A |
1.5mm² |
|
1500V AC |
3 |
|
DTM |
|
22 - 16 |
|
|
TE Connectivity DTM 06-6 S Connector: Housing, Contacts, Fuse Wedge |
13-0817
|
|
Despatched within 4 working days - 354 in stock
|
3+ £1.36
Price per unit Ex VAT
|
Plug, straight |
6 |
3.05mm |
2 |
1.35 - 3.05mm |
Black |
Crimp |
1.5 mm² (max) |
|
7.5A |
1.5mm² |
|
1500V AC |
6 |
|
DTM |
|
22 - 16 |
|
|
TE Connectivity DTM 06-8 SA Connector, with Housing, Contacts, Fuse Wedge |
13-0818
|
|
Despatched within 4 working days - 140 in stock
|
2+ £2.30
Price per unit Ex VAT
|
Plug, straight |
8 |
3.05mm |
2 |
1.35 - 3.05mm |
Black |
|
1 mm² (max) |
|
7.5A |
1mm² |
|
1500V AC |
8 |
|
DTM |
|
22 - 16 |
|
|