TE Connectivity DTM 06-6 S Connector: Housing, Contacts, Fuse Wedge

MPN
DTM 06-6 S
EAN-13
2050001264312
Order Code
13-0817
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

TE Connectivity manufactures the DTM 06-6 S, a rugged and reliable bullet connector. Ideal for automotive and industrial applications, it provides secure, sealed connections to withstand harsh environments. This connector is designed for ease of use with intuitive assembly and disassembly features.
Type Plug, straight
Number of Contacts 6
Number of Rows 2
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Nominal Voltage 1500V AC
Number of pins 6
Series DTM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot