TE Connectivity DT 04-4 P-CE02 Connector, Housing, Contacts, Fuse Wedge

MPN
DT 04-4 P-CE02
EAN-13
2050001263889
Order Code
13-0793
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £2.44
10+ £2.27
100+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

TE Connectivity's DT 04-4 P-CE02 is a robust bullet connector known for its reliability and durability. It is designed for harsh environments, offering secure electrical connections in automotive applications. This component is typically used in heavy-duty machinery and off-road vehicles.
Type Plug, straight
Number of Contacts 4
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP68
max. cross section 2mm²
Nominal Voltage 1500V AC
Number of pins 4
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot