TE Connectivity DT04-12PA-L012 Connector, Housing, Contacts, Fuse Wedge

MPN
DT04-12PA-L012
EAN-13
2050001614483
Order Code
13-0802
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TE Connectivity manufactures the DT04-12PA-L012, a bullet connector. It features a robust design suitable for harsh environments. Typically used in automotive and industrial applications, it ensures reliable and secure connections.
Type Socket, built-in
Number of Contacts 12
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Connection Crimp
Connection Angle 180°
Contact Gender MALE
Cross Section 2 mm² (max)
Current Rating 10A
IP Rating IP68
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 12
Rated Current (Signal) 13
Series DT
Total Number of Contacts 12
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot