TE Connectivity DTM 06-3 S Connector, Housing, Contacts, Fuse Wedge

MPN
DTM 06-3 S
EAN-13
2050001264299
Order Code
13-0813
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 373 in stock

The TE Connectivity DTM 06-3 S is a robust bullet connector designed for reliable electrical connections. Manufactured by TE Connectivity, it features a durable housing suitable for harsh environments. This connector is commonly used in automotive and industrial applications.
Type Plug, straight
Number of Contacts 3
Number of Rows 1
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Nominal Voltage 1500V AC
Number of pins 3
Series DTM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot