TE Connectivity DTM 06-2 S Connector, Housing, Contacts, Fuse Wedge

MPN
DTM 06-2 S
EAN-13
2050001264282
Order Code
13-0812
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

TE Connectivity manufactures the DTM 06-2 S, a bullet connector known for its reliable performance. This connector is designed for robust electrical connections, often used in automotive and industrial applications. It ensures secure and efficient connectivity in harsh environments.
Type Plug, straight
Number of Contacts 2
Number of Rows 1
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Nominal Voltage 1500V AC
Number of pins 2
Series DTM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot