TE Connectivity DTM 06-8 SA Connector, with Housing, Contacts, Fuse Wedge

MPN
DTM 06-8 SA
EAN-13
2050001264329
Order Code
13-0818
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

TE Connectivity manufactures the DTM 06-8 SA bullet connector, known for its durability and reliable performance. This connector features a robust design suitable for harsh automotive and industrial environments. Typically, it is used in applications requiring secure and efficient electrical connections.
Type Plug, straight
Number of Contacts 8
Number of Rows 2
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Angle 180°
Cross Section 1 mm² (max)
Current Rating 7.5A
max. cross section 1mm²
Nominal Voltage 1500V AC
Number of pins 8
Series DTM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot