TE Connectivity DTM 04-6 P Connector, Housing, Contacts, Fuse Wedge

MPN
DTM 04-6 P
EAN-13
2050001264183
Order Code
13-0810
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TE Connectivity's DTM 04-6 P is a bullet connector known for its durability and reliable performance in harsh environments. It features a secure locking mechanism and is typically used in automotive and industrial applications for robust electrical connections. This connector ensures efficient conductivity and supports a range of wire gauges, making it versatile for various challenging conditions.
Type Socket, straight
Number of Contacts 6
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Nominal Voltage 1500V AC
Number of pins 6
Series DTM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot