TE Connectivity DTM 04-12 PA Connector: Housing, Contacts, Fuse Wedge

MPN
DTM 04-12 PA
EAN-13
2050001264206
Order Code
13-0807
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TE Connectivity manufactures the DTM 04-12 PA, a robust bullet connector designed for reliable electrical connections. This connector features a secure locking mechanism and is suitable for harsh environments. Common applications include automotive and industrial systems where durability is essential.
Type Socket, straight
Number of Contacts 12
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Nominal Voltage 1500V AC
Number of pins 12
Series DTM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot