Steinel 52553 LS 150 S Outdoor Floodlight Motion Detector 14.7W 1375lm White |
07-2131
|
|
Despatched within 4 working days - 13 in stock
|
1+ £81.32
Price per unit Ex VAT
|
4000K |
14.7W |
15min |
10s |
w/o |
Neutral white |
80-89 |
12m |
176mm |
(L x W x H) 176 x 155 x 210 mm |
E (A - G) |
White |
210mm |
|
176mm |
1486lm |
Aluminium |
White - with sensor |
240V |
240° |
Steinel 58630 Spot ONE LED Floodlight 7.9W Warm White with Motion Detector |
07-2140
|
|
Despatched within 4 working days - 8 in stock
|
1+ £89.74
Price per unit Ex VAT
|
3000K |
7.9W |
60min |
5s |
GU10 |
Warm white |
80-89 |
10m |
175mm |
(L x W x H) 175 x 97 x 98 mm |
F (A - G) |
Anthracite grey |
98mm |
|
175mm |
512lm |
Aluminium |
|
240 |
90° |
Steinel 058661 Spot Way LED Floodlight 7.9W Warm White Bluetooth Sensor |
07-2141
|
|
Despatched within 4 working days - 5 in stock
|
1+ £116.97
Price per unit Ex VAT
|
3000K |
7.9W |
60min |
5s |
GU10 |
Warm white |
80-89 |
10m |
226mm |
(L x W x H) 226 x 140 x 572 mm |
F (A - G) |
Anthracite grey |
572mm |
2.5m |
226mm |
512lm |
Aluminium |
|
240V |
90° |
Steinel 058685 Spot Garden LED Floodlight 7.9W with Motion Detector |
07-2142
|
|
Despatched within 4 working days - 15 in stock
|
1+ £105.35
Price per unit Ex VAT
|
3000K |
7.9W |
60min |
5s |
GU10 |
Warm white |
80-89 |
10m |
140mm |
(L x W x H) 140 x 69 x 369 mm |
F (A - G) |
Anthracite grey |
369mm |
2.5m |
140mm |
512lm |
Aluminium |
|
240V |
90° |
Steinel 65249 XLED ONE LED Floodlight 18.6W with Motion Detector Warm White |
07-2148
|
|
Despatched within 4 working days - 21 in stock
|
1+ £71.63
Price per unit Ex VAT
|
3000K |
18.6W |
35min |
8s |
w/o |
Warm white |
80-89 |
12m |
202mm |
(L x W x H) 202 x 229 x 195 mm |
E (A - G) |
Anthracite |
195mm |
|
202mm |
2050lm |
Aluminium |
Anthracite - With sensor |
240V |
180° |
Steinel 65263 XLED ONE XL LED Floodlight 42.6W Motion Sensor Warm White |
07-2149
|
|
Despatched within 4 working days - 6 in stock
|
1+ £101.59
Price per unit Ex VAT
|
3000K |
42.6W |
35min |
8s |
w/o |
Warm white |
80-89 |
12m |
222mm |
(L x W x H) 222 x 259 x 215 mm |
E (A - G) |
Anthracite |
215mm |
|
222mm |
4200lm |
Aluminium |
Anthracite - With sensor |
240V |
180° |
Steinel 65447 XLED Home 2 SC LED Outdoor Floodlight Black Motion Sensor |
07-2151
|
|
Despatched within 4 working days - 4 in stock
|
1+ £128.00
Price per unit Ex VAT
|
3000K |
13.8W |
60min |
5s |
w/o |
Warm white |
80-89 |
10m |
161mm |
(L x W x H) 161 x 180 x 218 mm |
E (A - G) |
Black |
218mm |
|
161mm |
1550lm |
Plastic |
|
240V |
180° |
Steinel 65454 XLED Home 2 SC LED Floodlight 13.7W Motion Detector White |
07-2152
|
|
Despatched within 4 working days - 9 in stock
|
1+ £120.19
Price per unit Ex VAT
|
3000K |
13.8W |
60min |
5s |
w/o |
Warm white |
80-89 |
10m |
161mm |
(L x W x H) 161 x 180 x 218 mm |
E (A - G) |
White |
218mm |
|
161mm |
1550lm |
Plastic |
|
240V |
180° |
Steinel 67571 LS 300 S LED Floodlight 29.5W Motion Detector 2704 lm 4000K |
07-2164
|
|
Despatched within 4 working days - 31 in stock
|
1+ £103.82
Price per unit Ex VAT
|
4000K |
29.5W |
15min |
10s |
w/o |
Neutral white |
80-89 |
12m |
186mm |
(L x W x H) 186 x 213 x 241 mm |
F (A - G) |
Black |
241mm |
|
186mm |
2962lm |
Aluminium |
|
240V |
240° |
Steinel 67588 LS 300 S LED Floodlight 2704lm 29.5W Motion Detector |
07-2165
|
|
Despatched same day - 1 in stockBack-order availability date - 25/10/2026
|
1+ £103.82
Price per unit Ex VAT
|
4000K |
29.5W |
15min |
10s |
w/o |
Neutral white |
80-89 |
12m |
186mm |
(L x W x H) 186 x 213 x 241 mm |
F (A - G) |
White |
241mm |
|
186mm |
2962lm |
Aluminium |
|
240V |
240° |
Steinel 110039170 LS 150 LED Outdoor Floodlight Motion Sensor 14.7W Neutral |
07-2218
|
|
Despatched same day - 1 in stockBack-order availability date - 25/10/2026
|
1+ £81.32
| 1+ |
£81.32 |
| 10+ |
£78.31 |
| 50+ |
£77.92 |
Price per unit Ex VAT
|
4000K |
14.7W |
15min |
10s |
w/o |
Neutral white |
80-89 |
12m |
176mm |
(L x W x H) 176 x 155 x 210 mm |
E (A - G) |
Black |
210mm |
|
176mm |
1486lm |
Aluminium |
Black - With Sensor |
240V |
240° |
Steinel 110081089 XLED CAM1 LED Outdoor Floodlight 21W Motion Sensor Camera |
07-2220
|
|
Despatched within 4 working days - 62 in stock
|
1+ £197.19
Price per unit Ex VAT
|
3000K |
21W |
15min |
60s |
w/o |
Warm white |
= 80 |
10m |
167mm |
(L x W x H) 167 x 210 x 275 mm |
E (A - G) |
Anthracite grey |
275mm |
|
167mm |
2310lm |
Aluminium |
|
240V |
180° |