Steinel 65263 XLED ONE XL LED Floodlight 42.6W Motion Sensor Warm White

MPN
065263
Brand
Steinel
EAN-13
4007841065263
Order Code
07-2149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £101.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Steinel XLED ONE XL S 065263 is an LED outdoor floodlight with a motion detector, offering energy-efficient lighting at 42.6 W in warm white. It is designed for outdoor use, making it ideal for garden and security lighting applications. This durable fixture provides reliable illumination for pathways, driveways, and large outdoor areas.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 42.6W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Coverage max. (width) 12m
Depth 222mm
Dim (L x W x H) 222 x 259 x 215 mm
Energy efficiency rating E (A - G)
Factory colour Anthracite
Height 215mm
Length 222mm
Light bulb included Yes
Luminous Flux 4200lm
Material Aluminium
Misc Attribute Anthracite - With sensor
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class I
Rating per bulb 42.6W
Swivel range (max.) 180°
Total luminous flux 4200lm
Weight 1.396kg
Width 259mm

Reviews

Be the first to submit a review

Trustpilot