Steinel 52553 LS 150 S Outdoor Floodlight Motion Detector 14.7W 1375lm White

MPN
052553
Brand
Steinel
EAN-13
4007841052553
Order Code
07-2131
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £86.00 £81.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Steinel, the LS 150 S outdoor floodlight features a motion detector for enhanced security. This LED floodlight operates at 14.7 W and emits a neutral white light, rated E on the energy efficiency class scale. It is ideal for illuminating gardens, driveways, and other outdoor spaces.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 14.7W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 10s
Base w/o
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Coverage max. (width) 12m
Depth 176mm
Dim (L x W x H) 176 x 155 x 210 mm
Energy efficiency rating E (A - G)
Factory colour White
Height 210mm
Length 176mm
Light bulb included Yes
Luminous Flux 1486lm
Material Aluminium
Misc Attribute White - with sensor
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 240°
Protection Class I
Radiation Angle 240°
Rating per bulb 14.7W
Swivel range (max.) 150°
Total luminous flux 1486lm
Weight 0.883kg
Width 155mm

Reviews

Be the first to submit a review

Trustpilot