Steinel 110081089 XLED CAM1 LED Outdoor Floodlight 21W Motion Sensor Camera

MPN
110081089
Brand
Steinel
EAN-13
4007841065294
Order Code
07-2220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £230.15 £197.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Steinel's XLED CAM1 ANT 110081089 LED outdoor floodlight features a motion detector and is energy efficient with an EEC rating of E. This 21 W warm white floodlight is perfect for garden and outdoor lighting applications. It provides reliable security and illumination around your outdoor spaces.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 21W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 60s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index = 80
Coverage max. (width) 10m
Depth 167mm
Dim (L x W x H) 167 x 210 x 275 mm
Energy efficiency rating E (A - G)
Factory colour Anthracite grey
Height 275mm
Length 167mm
Light bulb included Yes
Luminous Flux 2310lm
Material Aluminium
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class I
Rating per bulb 21W
Swivel range (max.) 180°
Total luminous flux 2310lm
Vertical detection angle 180°
Weight 1.471kg
Width 210mm

Reviews

Be the first to submit a review

Trustpilot