Steinel 058661 Spot Way LED Floodlight 7.9W Warm White Bluetooth Sensor

MPN
058661
Brand
Steinel
EAN-13
4007841058661
Order Code
07-2141
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £132.83 £116.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Steinel Spot Way SC 058661 is a LED outdoor floodlight with an integrated motion detector, offering efficient 7.9 W warm white lighting. This garden and outdoor lighting solution by Steinel provides reliable illumination and enhanced security. Ideal for illuminating outdoor spaces such as driveways and gardens, it replaces traditional halogen floodlights with sustainable LED technology.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 7.9W
Adjustable on-time (max.) 60min
Adjustable on-time (min.) 5s
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Coverage max. (width) 10m
Depth 226mm
Dim (L x W x H) 226 x 140 x 572 mm
Energy efficiency rating F (A - G)
Factory colour Anthracite grey
Feed length 2.5m
Height 572mm
Length 226mm
Light bulb included Yes
Luminous Flux 512lm
Material Aluminium
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 90°
Protection Class I
Rating per bulb 7.9W
Swivel range (max.) 180°
Total luminous flux 512lm
Vertical detection angle 90°
Weight 1.136kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot