Steinel 65447 XLED Home 2 SC LED Outdoor Floodlight Black Motion Sensor

MPN
065447
Brand
Steinel
EAN-13
4007841065447
Order Code
07-2151
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £120.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Steinel 065447 LED outdoor floodlight with motion detector is a 13.7 W warm white light ideal for garden and outdoor lighting. Its energy efficiency rating is E on a scale from A to G. This versatile device is typically used for enhancing security and providing illumination in outdoor spaces.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 13.8W
Adjustable on-time (max.) 60min
Adjustable on-time (min.) 5s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Coverage max. (width) 10m
Depth 161mm
Dim (L x W x H) 161 x 180 x 218 mm
Energy efficiency rating E (A - G)
Factory colour Black
Height 218mm
Length 161mm
Light bulb included Yes
Luminous Flux 1550lm
Material Plastic
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 13.7W
Swivel range (max.) 180°
Total luminous flux 1550lm
Vertical detection angle 180°
Weight 0.576kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot