Steinel 110039170 LS 150 LED Outdoor Floodlight Motion Sensor 14.7W Neutral

MPN
110039170
Brand
Steinel
EAN-13
4007841052546
Order Code
07-2218
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £100.87 £88.66
10+ £86.00
50+ £85.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/09/2026

The Steinel 110039170 LED outdoor floodlight with motion detector is an energy-efficient lighting solution suitable for garden or outdoor areas. This neutral white halogen spotlight uses just 14.7 watts and falls under energy efficiency class E, providing bright illumination. Its motion detection feature enhances security, making it an ideal choice for outdoor spotlight applications.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 14.7W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 10s
Base w/o
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Coverage max. (width) 12m
Depth 176mm
Dim (L x W x H) 176 x 155 x 210 mm
Energy efficiency rating E (A - G)
Factory colour Black
Height 210mm
Length 176mm
Light bulb included Yes
Luminous Flux 1486lm
Material Aluminium
Misc Attribute Black - With Sensor
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 240°
Protection Class I
Rating per bulb 14.7W
Swivel range (max.) 150°
Total luminous flux 1486lm
Weight 0.883kg
Width 155mm

Reviews

Be the first to submit a review

Trustpilot