Steinel 58630 Spot ONE LED Floodlight 7.9W Warm White with Motion Detector

MPN
058630
Brand
Steinel
EAN-13
4007841058630
Order Code
07-2140
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £88.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Steinel Spot ONE SC 058630 is an LED outdoor floodlight featuring a motion detector and a warm white 7.9 W light. Manufactured by Steinel, this energy-efficient spotlight is designed for outdoor lighting applications. It is ideal for enhancing security and illuminating gardens or entryways.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 7.9W
Adjustable on-time (max.) 60min
Adjustable on-time (min.) 5s
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Coverage max. (width) 10m
Depth 175mm
Dim (L x W x H) 175 x 97 x 98 mm
Energy efficiency rating F (A - G)
Factory colour Anthracite grey
Height 98mm
Length 175mm
Light bulb included Yes
Luminous Flux 512lm
Material Aluminium
Number of bulbs 1
Operating Voltage 240
PIR detection angle (horizontal) 90°
Protection Class I
Rating per bulb 7.9W
Swivel range (max.) 180°
Total luminous flux 512lm
Vertical detection angle 90°
Weight 0.477kg
Width 97mm

Reviews

Be the first to submit a review

Trustpilot