Steinel 058685 Spot Garden LED Floodlight 7.9W with Motion Detector

MPN
058685
Brand
Steinel
EAN-13
4007841058685
Order Code
07-2142
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £105.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Steinel Spot Garden SC 058685 is an LED outdoor floodlight with a motion detector, offering energy-efficient warm white lighting. This floodlight, ideal for garden and outdoor spaces, enhances security and ambiance. Its durable design and reliable motion detection suit residential and commercial applications.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 7.9W
Adjustable on-time (max.) 60min
Adjustable on-time (min.) 5s
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Coverage max. (width) 10m
Depth 140mm
Dim (L x W x H) 140 x 69 x 369 mm
Energy efficiency rating F (A - G)
Factory colour Anthracite grey
Feed length 2.5m
Height 369mm
Length 140mm
Light bulb included Yes
Luminous Flux 512lm
Material Aluminium
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 90°
Protection Class I
Rating per bulb 7.9W
Total luminous flux 512lm
Vertical detection angle 90°
Weight 0.703kg
Width 69mm

Reviews

Be the first to submit a review

Trustpilot