Steinel 67571 LS 300 S LED Floodlight 29.5W Motion Detector 2704 lm 4000K

MPN
067571
Brand
Steinel
EAN-13
4007841067571
Order Code
07-2164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £103.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Steinel LS 300 S SW 067571 is an LED outdoor floodlight featuring a built-in motion detector, designed for energy-efficient illumination. It consumes 29.5 watts and falls under energy efficiency class F (A - G). Ideal for garden lighting or outdoor security, it provides reliable illumination for various outdoor spaces.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 29.5W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 10s
Base w/o
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Coverage max. (width) 12m
Depth 186mm
Dim (L x W x H) 186 x 213 x 241 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 241mm
Length 186mm
Light bulb included Yes
Luminous Flux 2962lm
Material Aluminium
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 240°
Protection Class I
Rating per bulb 29.5W
Swivel range (max.) 80°
Total luminous flux 2962lm
Vertical detection angle 240°
Weight 1.24kg
Width 213mm

Reviews

Be the first to submit a review

Trustpilot