Steinel 65249 XLED ONE LED Floodlight 18.6W with Motion Detector Warm White

MPN
065249
Brand
Steinel
EAN-13
4007841065249
Order Code
07-2148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £71.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Steinel XLED ONE S 065249 LED outdoor floodlight features an 18.6 W warm white LED and a motion detector. Manufactured by Steinel, this EEC rating E floodlight provides efficient and reliable outdoor lighting. It's ideal for garden lighting, security purposes, and illuminating outdoor spaces.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 18.6W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Coverage max. (width) 12m
Depth 202mm
Dim (L x W x H) 202 x 229 x 195 mm
Energy efficiency rating E (A - G)
Factory colour Anthracite
Height 195mm
Length 202mm
Light bulb included Yes
Luminous Flux 2050lm
Material Aluminium
Misc Attribute Anthracite - With sensor
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class I
Rating per bulb 18.6W
Total luminous flux 2050lm
Vertical detection angle 180°
Weight 1.185kg
Width 229mm

Reviews

Be the first to submit a review

Trustpilot