SpeaKa Professional SP-10468584 Audio/phono Extractor HDMI-RCA 4K 2160p |
20-2293
|
|
|
1+ £51.73
Price per unit Ex VAT
|
Audio/phono Extractor |
|
HDMI |
|
|
|
Black |
|
SpeaKa Professional SP-12111624 AV Converter VGA Jack HDMI 1920x1080 Pixel |
20-2397
|
|
Despatched within 4 working days - 237 in stock
|
1+ £15.95
Price per unit Ex VAT
|
AV Converter |
|
|
HDMI socket |
|
|
Black |
|
SpeaKa Professional SP-12170984 AV Converter RCA-HDMI 1920x1080 Pixel |
20-2398
|
|
Despatched within 4 working days - 700 in stock
|
1+ £9.69
Price per unit Ex VAT
|
AV Converter |
|
RCA socket (phono) |
HDMI socket |
|
|
Black |
|
SpeaKa Professional SP-6014508 AV Adapter VGA Jack to HDMI 1920x1080 Pixel |
20-2897
|
|
|
1+ £13.88
Price per unit Ex VAT
|
AV Adapter |
|
|
HDMI socket |
|
|
Black |
|
SpeaKa Professional SP-6518224 2 port speaker switch steel casing black |
20-2908
|
|
Despatched within 4 working days - 171 in stock
|
1+ £13.85
Price per unit Ex VAT
|
Speaker changeover switch |
|
|
|
|
|
Black |
|
SpeaKa Professional SP-6672044 Adapter Jack 6.35mm Plug 3.5mm Socket Silver |
20-2915
|
|
Despatched within 4 working days - 463 in stock
|
1+ £4.05
Price per unit Ex VAT
|
Audio adaptor |
|
Jack plug 6.35mm |
Jack socket 3.5mm |
|
|
Silver |
|
SpeaKa Professional SP-6672048 Audio Adapter Silver Jack 6.35 mm to RCA Socket |
20-2916
|
|
Despatched within 4 working days - 178 in stock
|
2+ £2.73
Price per unit Ex VAT
|
Audio adaptor |
|
Jack plug 6.35mm |
RCA socket (phono) |
|
|
Silver |
|
SpeaKa Professional SP-7869832 Audio Y adapter Black 1x DIN 5-pin to 2x RCA pl |
20-2936
|
|
|
2+ £2.58
Price per unit Ex VAT
|
Audio Y adaptor |
|
DIN socket 5-pin |
RCA plug (phono) |
|
|
Black |
|
SpeaKa Professional SP-7869840 Adapter Jack 3.5mm to 5-pin DIN Black |
20-2938
|
|
Despatched within 4 working days - 361 in stock
|
2+ £2.11
Price per unit Ex VAT
|
Audio adaptor |
|
Jack plug 3.5mm |
Diode socket 5-pin (DIN) |
|
|
Black |
|
SpeaKa Professional SP-7869956 Antenna Cable 1.50m White 90dB Ferrite Core |
20-2959
|
|
Despatched within 4 working days - 84 in stock
|
1+ £4.00
Price per unit Ex VAT
|
Antennas Cable |
Belling-Lee/IEC plug 75? |
|
|
Belling-Lee/IEC Socket |
1.5m |
White |
75Ω |
SpeaKa Professional SP-7870260 Audio Adapter 2.5mm Plug to 3.5mm Socket Black |
20-3019
|
|
Despatched within 4 working days - 93 in stock
|
5+ £1.03
Price per unit Ex VAT
|
Audio Jack |
|
Jack plug 2.5mm |
Jack socket 3.5mm |
|
|
Black |
|
SpeaKa Professional SP-7870284 Audio Y adapter Black RCA DIN connector |
20-3769
|
|
|
2+ £3.43
Price per unit Ex VAT
|
Audio Y adaptor |
|
Diode plug 5-pin (DIN) |
RCA socket (phono) |
|
|
Black |
|
SpeaKa Professional SP-7870300 Audio/phono Y adapter Black RCA/DIN connector |
20-3811
|
|
|
2+ £3.80
Price per unit Ex VAT
|
Audio Y adaptor |
|
Diode plug 5-pin (DIN) |
RCA socket (phono) |
|
|
Black |
|
SpeaKa Professional SP-7870312 Audio Adapter DIN 5-pin to Jack 6.35mm Black |
20-3812
|
|
Despatched within 4 working days - 38 in stock
|
2+ £2.59
Price per unit Ex VAT
|
Audio adaptor |
|
DIN plug 5-pin |
Jack socket 6.35mm |
|
|
Black |
|
SpeaKa Professional SP-7870396 Antennas Cable 1.50 m White 75Ω 75 dB |
20-3819
|
|
|
2+ £2.75
Price per unit Ex VAT
|
Antennas Cable |
Belling-Lee/IEC plug 75? |
|
|
Belling-Lee/IEC Socket |
1.5m |
White |
75Ω |
SpeaKa Professional SP-7870420 Antennas Cable White 2.50m 75Ω 90 dB Plug-Socket |
20-3820
|
|
Despatched within 4 working days - 188 in stock
|
1+ £4.57
Price per unit Ex VAT
|
Antennas Cable |
Belling-Lee/IEC plug 75? |
|
|
Belling-Lee/IEC Socket |
2.50m |
White |
75Ω |
SpeaKa Professional SP-7870456 Antenna Cable 75Ω White 15.00 m 75dB 90° |
20-3822
|
|
Despatched within 4 working days - 53 in stock
|
1+ £7.51
Price per unit Ex VAT
|
Antennas Cable |
Belling-Lee/IEC plug 75? |
|
|
Belling-Lee/IEC Socket |
15m |
White |
75Ω |
SpeaKa Professional SP-7870648 Adapter Jack 3.5 mm to Jack 3.5 mm Black |
20-3839
|
|
|
5+ £1.23
Price per unit Ex VAT
|
Audio/phono Adapter |
|
Jack socket 3.5mm |
Jack socket 3.5mm |
|
|
Black |
|
SpeaKa Professional SP-8433716 AV Audio Adapter Black Jack 3x RCA Phono |
20-3845
|
|
Despatched within 4 working days - 158 in stock
|
2+ £3.25
Price per unit Ex VAT
|
Audio/phono |
|
Jack plug 3.5mm |
RCA socket (phono) |
|
|
Black |
|