SpeaKa Professional SP-7869956 Antenna Cable 1.50m White 90dB Ferrite Core

MPN
SP-7869956
EAN-13
4053199930777
Order Code
20-2959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

SpeaKa Professional SP-7869956 is a high-quality antenna cable designed for optimal audio and video signal transmission, with a length of 1.50 meters and a 90 dB shielding capability, reinforced by a ferrite core to minimise electromagnetic interference. This white cable is engineered for reliable connection in a variety of applications including television, radio, and satellite systems such as DVB-C, DVB-T, and DVB-S. Typically utilised in residential, commercial, and industrial environments, the SpeaKa Professional SP-7869956 ensures clear signal integrity and robust performance standards, making it an ideal choice for engineers seeking dependable solutions for complex signal distribution networks.
Connector 1 Belling-Lee/IEC plug 75?
Connector 2 Belling-Lee/IEC Socket
Length 1.5m
Impedance 75Ω
Type Antennas Cable
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot