SpeaKa Professional SP-7870312 Audio Adapter DIN 5-pin to Jack 6.35mm Black

MPN
SP-7870312
EAN-13
4053199933662
Order Code
20-3812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

SpeaKa Professional SP-7870312 is a high-quality audio adapter designed to convert connections between a 5-pin DIN plug and a 6.35 mm jack. This versatile adapter is fabricated to ensure reliable audio signal transmission, catering to both stereo and mono audio requirements in various professional audio setups. Typically utilised in environments where vintage audio equipment needs interfacing with modern sound systems, this adapter is essential for audio engineers working in studio environments, live sound engineering, and audio testing laboratories. Its robust construction and compatibility with a wide range of audio devices make it a staple in both professional and hobbyist audio installations.
Type Audio adaptor
Connector A DIN plug 5-pin
Connector B Jack socket 6.35mm
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot