SpeaKa Professional SP-6672048 Audio Adapter Silver Jack 6.35 mm to RCA Socket

MPN
SP-6672048
EAN-13
4053199534357
Order Code
20-2916
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

SpeaKa Professional SP-6672048 is an audio adapter designed to convert a 6.35 mm mono or stereo jack to an RCA socket. Constructed with robust materials, the adapter ensures reliable signal transmission and minimises signal loss, making it suitable for high-fidelity audio applications. Engineers and audio technicians utilise such adapters for integrating audio interfaces with diverse equipment, including amplifiers, mixers, and soundboards, where the compatibility between different connector types is crucial. This adapter is particularly beneficial in professional audio setups, studios, and live sound environments, where precise connectivity and effective interfacing between equipment are vital.
Type Audio adaptor
Connector A Jack plug 6.35mm
Connector B RCA socket (phono)
Colour Silver

Reviews

Be the first to submit a review

Trustpilot