SpeaKa Professional SP-7870648 Adapter Jack 3.5 mm to Jack 3.5 mm Black

MPN
SP-7870648
EAN-13
4053199934508
Order Code
20-3839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

SpeaKa Professional SP-7870648 is a highly functional audio connector, designed to facilitate seamless connections between devices with a 3.5 mm jack interface. This adapter, constructed with durable materials and a black finish, serves as a reliable link for transmitting audio signals in both professional and personal audio applications. Engineers will recognise its utility in environments requiring a secure connection between audio devices, such as connecting headphones to audio output equipment, or linking devices in a sound engineering setup. It supports the transmission of both stereo and mono audio signals, making it a versatile component in the assembly of audio and video adaptor solutions.
Type Audio/phono Adapter
Connector A Jack socket 3.5mm
Connector B Jack socket 3.5mm
Colour Black

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot