SpeaKa Professional SP-7870396 Antennas Cable 1.50 m White 75Ω 75 dB

MPN
SP-7870396
EAN-13
4053199933877
Order Code
20-3819
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

SpeaKa Professional SP-7870396 is a high-quality antenna cable designed for reliable audio and video signal transmission. This cable, with a length of 1.50 metres and possessing a characteristic impedance of 75 ohms, ensures efficient signal transfer with minimal data loss, making it suitable for a variety of applications such as television, radio, DVB-C, DVB-T, and DVB-S setups. It boasts a shielding effectiveness of 75 dB, providing robust protection against electromagnetic interference, which is crucial for maintaining signal integrity in both residential and professional environments. Engineers and technicians commonly use this cable in the installation of satellite and cable television systems, where consistent performance and durability are requisite. With its white exterior, the SpeaKa Professional SP-7870396 blends seamlessly into most installation settings while adhering to rigorous technical standards.
Connector 1 Belling-Lee/IEC plug 75?
Connector 2 Belling-Lee/IEC Socket
Length 1.5m
Impedance 75Ω
Type Antennas Cable
Colour White

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot