SpeaKa Professional SP-7870260 Audio Adapter 2.5mm Plug to 3.5mm Socket Black

MPN
SP-7870260
EAN-13
4053199933532
Order Code
20-3019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

SpeaKa Professional SP-7870260 is an audio adapter designed for converting a 2.5 mm plug to a 3.5 mm socket, providing compatibility between devices with differing audio connector sizes. This adapter features robust construction and ensures sound quality is maintained across connections, catering to both mono and stereo audio applications. Often used in engineering environments where equipment such as headphones, microphones, or audio devices require connectivity adaptation, it facilitates seamless audio transitions and integration within various systems. Its straightforward design aids in simplifying audio configurations in professional audio setups.
Type Audio Jack
Connector A Jack plug 2.5mm
Connector B Jack socket 3.5mm
Colour Black

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot