SpeaKa Professional SP-7870420 Antennas Cable White 2.50m 75Ω 90 dB Plug-Socket

MPN
SP-7870420
EAN-13
4053199933938
Order Code
20-3820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

SpeaKa Professional SP-7870420 is a robust antenna cable designed for audio and video applications, offering a reliable connection with its 2.50-metre length and 75-ohm impedance. Engineered to deliver a signal shielding efficacy of 90 dB, this cable is well-suited for television, radio, and satellite (sat) connections, including DVB-C, DVB-T, and DVB-S interfaces. The construction ensures optimal transmission quality, making it an ideal choice for both residential and professional installations where signal integrity is crucial. The cable terminates in a plug-socket configuration, facilitating easy integration with existing systems. This versatile component can be effectively used in scenarios demanding high fidelity and minimal signal loss, such as in broadcast systems or complex multimedia setups.
Connector 1 Belling-Lee/IEC plug 75?
Connector 2 Belling-Lee/IEC Socket
Length 2.50m
Impedance 75Ω
Type Antennas Cable
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot