SpeaKa Professional SP-7870456 Antenna Cable 75Ω White 15.00 m 75dB 90°

MPN
SP-7870456
EAN-13
4053199934027
Order Code
20-3822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

SpeaKa Professional SP-7870456 is a high-performance antenna cable designed to support a wide range of audio and video applications, indicated by its 75O impedance and robust 75dB shielding. Measuring 15.00 metres in length, the cable is crafted in a white finish and features a 90-degree connector, enhancing its suitability for confined spaces and minimising signal attenuation. It is expertly engineered for the transmission of digital TV signals including DVB-C, DVB-T, and DVB-S, making it ideal for connecting satellite dishes, terrestrial antennas, or cable television systems to receivers. The durable construction of the SP-7870456 ensures reliable signal integrity across its use in both residential and commercial installations where a dependable connection is critical.
Connector 1 Belling-Lee/IEC plug 75?
Connector 2 Belling-Lee/IEC Socket
Length 15m
Impedance 75Ω
Type Antennas Cable
Colour White

Reviews

Be the first to submit a review

Trustpilot