SpeaKa Professional SP-6672044 Adapter Jack 6.35mm Plug 3.5mm Socket Silver

MPN
SP-6672044
EAN-13
4053199534340
Order Code
20-2915
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 463 in stock

SpeaKa Professional SP-6672044 is a precision-engineered audio adapter featuring a 6.35 mm plug and a 3.5 mm socket, constructed with a durable silver finish. This adapter is designed to provide seamless connectivity between devices with differing jack sizes, particularly suitable for converting a larger mono or stereo audio jack into a more compact one. It serves as an essential component in audio engineering, studio settings, and various audio-visual applications where interfacing equipment with varying connection standards is necessary. The robust design ensures reliable performance and connectivity for both professional and consumer audio equipment, thus facilitating flexible usage across different audio setups.
Type Audio adaptor
Connector A Jack plug 6.35mm
Connector B Jack socket 3.5mm
Colour Silver

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot