SKS Hirschmann 935980411 Safety Test Lead Kit 4mm 1m Multicolour |
12-9709
|
|
Despatched within 4 working days - 28 in stock
|
1+ £68.40
Price per unit Ex VAT
|
1m |
|
Multi |
16A |
|
1mm² |
|
|
|
Security |
|
|
|
CAT II 1000 V |
|
Banana jack 4mm |
|
Banana jack 4mm |
|
|
SKS Hirschmann 972337002 PL 2600 S Test Lead Set 4mm Probe 1m Black/Red |
12-9717
|
|
Despatched within 4 working days - 24 in stock
|
1+ £18.81
Price per unit Ex VAT
|
1.00m |
1mm² |
Black, Red |
16A |
|
|
4 mm safety system |
|
200mm |
|
4mm |
PL 2600 S SET |
|
|
16A |
Banana jack 4mm |
-15 to +70°C |
Test probe |
|
120mm |
SKS Hirschmann 972338001 PMS 2600 Safety Test Lead 4 mm 1 m Black/Red |
12-9718
|
|
Despatched within 4 working days - 91 in stock
|
1+ £44.35
Price per unit Ex VAT
|
1m |
|
Red/black |
16A |
|
1mm² |
|
|
|
|
|
PMS 2600 |
Scoop-proof |
CAT III 1000 V |
|
Banana jack 4mm |
-15 to +70°C |
Banana jack 4mm |
|
|
SKS Hirschmann 972339001 MMS 2010 Safety Test Lead 4 mm 1 m Black/Red |
12-9719
|
|
Despatched within 4 working days - 5 in stock
|
1+ £53.46
Price per unit Ex VAT
|
1m |
|
Red/black |
16A |
35mm |
|
|
4 mm safety system |
200mm |
|
|
MMS 2010 |
|
CAT III 1000 V |
|
Banana jack 4mm |
|
Banana jack 4mm |
167.82g |
120mm |
SKS Hirschmann 972340001 MMS 2020 Safety Test Lead 4 mm 1m Black/Red |
12-9720
|
|
Despatched within 4 working days - 19 in stock
|
1+ £33.69
Price per unit Ex VAT
|
1m |
|
Red/black |
16A |
35mm |
|
|
4 mm safety system |
200mm |
|
|
MMS 2020 |
|
CAT III 1000 V |
|
Banana jack 4mm |
|
Banana jack 4mm |
152.78g |
120mm |
SKS Hirschmann 972341001 MMS 2030 Safety Lead 4 mm 1m Black/Red 1 piece |
12-9721
|
|
Despatched within 4 working days - 18 in stock
|
1+ £41.12
Price per unit Ex VAT
|
1.00m |
|
Black, Red |
16A |
35mm |
|
4 mm safety system |
|
200mm |
|
4mm |
MMS 2030 |
|
CAT III 1000 V |
16A |
Banana jack 4mm |
|
Banana jack 4mm |
155.98g |
120mm |
SKS Hirschmann 972342001 MMS 2040 Black Safety Test Lead 1m 4mm Jacks |
12-9722
|
|
Despatched within 4 working days - 31 in stock
|
1+ £60.55
Price per unit Ex VAT
|
1m |
|
Black, Red |
16A |
35mm |
|
|
4 mm safety system |
200mm |
|
|
MMS 2040 |
Scoop-proof |
CAT III 1000 V |
|
Banana jack 4mm |
|
|
221.4g |
120mm |
SKS Hirschmann 972425002 PL 2600 S W Test Lead Banana Jack 1m Black/Red |
12-9737
|
|
Despatched within 4 working days - 24 in stock
|
1+ £19.70
Price per unit Ex VAT
|
1m |
|
Red/black |
16A |
|
1mm² |
|
4 mm safety system |
200mm |
|
|
PL 2600 S W SET |
Scoop-proof |
|
|
Banana jack 4mm |
-15 to +70°C |
Test probe |
|
120mm |
SKS Hirschmann 972605001 PMS 4 S Safety Test Lead 4mm 1m Red 1 piece |
12-9742
|
|
Back order - 7 availableBack-order availability date - 21/11/2026
|
1+ £93.80
Price per unit Ex VAT
|
1m |
|
Red |
16A |
|
|
|
4 mm safety system |
|
|
|
PMS 4 S LMLH |
|
|
|
Banana jack 4mm |
|
Banana jack 4mm |
|
|
SKS Hirschmann 975604001 PMS 2 S LMLH Safety Test Lead 1m 2mm Multi-coloured |
12-9801
|
|
Back order - 3 availableBack-order availability date - 21/11/2026
|
1+ £139.50
Price per unit Ex VAT
|
1m |
|
Multi |
10A |
|
1mm² |
|
2 mm on 2mm |
|
|
2mm |
PMS 2 S LMLH |
|
CAT III 1000 V |
|
Banana jack 2mm |
-15 to +70°C |
Banana jack 2mm |
|
|