SKS Hirschmann 972340001 MMS 2020 Safety Test Lead 4 mm 1m Black/Red

Image Representative of Range

SKS Hirschmann 972340001 MMS 2020 Safety Test Lead 4 mm 1m Black/Red

MPN
972340001
EAN-13
4250260200061
Order Code
12-9720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SKS Hirschmann MMS 2020 test lead is a safety test lead with 4 mm banana jacks and a length of 1.00 m, available in black and red. It is typically used for electrical testing and measurement applications, ensuring reliable connections. Its robust and high-quality construction makes it suitable for professional and laboratory settings.
Cable Length 1m
Nominal Current 16A
Type Safety test lead et
Colour Red/black
Contact Material Ni
Depth 35mm
Diameter/connectortype 4 mm safety system
Height 200mm
Material PVC
Misc Attribute MMS 2020
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Type A Banana jack 4mm
Type B Banana jack 4mm
Weight 152.78g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot