SKS Hirschmann 972425002 PL 2600 S W Test Lead Banana Jack 1m Black/Red

Image Representative of Range

SKS Hirschmann 972425002 PL 2600 S W Test Lead Banana Jack 1m Black/Red

MPN
972425002
EAN-13
4250260200139
Order Code
12-9737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SKS Hirschmann PL 2600 S W SET is a safety test lead set featuring 4 mm banana jacks and 1.00 m measuring cables in black and red. It is typically used for secure electrical testing and measurements. Ideal for laboratory and industrial environments, it ensures reliable connectivity and precision.
Cable Length 1m
Nominal Current 16A
Type Safety test lead et
Colour Red/black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 200mm
Material PVC
Misc Attribute PL 2600 S W SET
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Test probe
Width 120mm

Reviews

Be the first to submit a review

Trustpilot