SKS Hirschmann 935980411 Safety Test Lead Kit 4mm 1m Multicolour

Image Representative of Range

SKS Hirschmann 935980411 Safety Test Lead Kit 4mm 1m Multicolour

MPN
935980411
EAN-13
4002044226602
Order Code
12-9709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SKS Hirschmann 935980411 is a 1.00 m safety test lead set with 4 mm banana jacks, available in black, red, blue, yellow, and green. It features durable test cables designed for secure and reliable electrical measurements. This set is ideal for use in laboratories and technical service environments.
Cable Length 1m
Nominal Current 16A
Type Safety test lead et
Colour Multi
Contact Material Ni
Cross Section 1mm²
Material PVC
Misc Attribute 1 Security
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot