SKS Hirschmann 972342001 MMS 2040 Black Safety Test Lead 1m 4mm Jacks

Image Representative of Range

SKS Hirschmann 972342001 MMS 2040 Black Safety Test Lead 1m 4mm Jacks

MPN
972342001
EAN-13
4250260200047
Order Code
12-9722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £60.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The SKS Hirschmann MMS 2040 is a high-quality safety test lead featuring dual 4 mm banana jacks. It includes a 1.00 m black test probe and is typically used for electrical testing and diagnostics. Ideal for ensuring secure and reliable connections, this product is suitable for both professional and educational settings.
Cable Length 1m
Nominal Current 16A
Type Safety test lead et
Colour Black, Red
Contact Material Ni
Depth 35mm
Diameter/connectortype 4 mm safety system
Height 200mm
Material PVC
Misc Attribute MMS 2040
Nominal Voltage 1000V
Plug Features Scoop-proof
Reading Category CAT III 1000 V
Type A Banana jack 4mm
Weight 221.4g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot