SKS Hirschmann 972341001 MMS 2030 Safety Lead 4 mm 1m Black/Red 1 piece

Image Representative of Range

SKS Hirschmann 972341001 MMS 2030 Safety Lead 4 mm 1m Black/Red 1 piece

MPN
972341001
EAN-13
4250260200054
Order Code
12-9721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £41.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

SKS Hirschmann manufactures the MMS 2030, a safety test lead with dual 4 mm banana jacks, measuring 1.00 metre in length and available in black and red. This test lead is designed to ensure secure and accurate electrical connections. Typically used in electronic testing and measurement applications, it enhances safety and performance in various environments.
Type Safety test lead et
Cable Length 1.00m
Colour Black, Red
Contact Material Ni
Depth 35mm
Diameter 4 mm safety system
Height 200mm
Jack Diameter 4mm
Material PVC
Misc Attribute MMS 2030
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Type A Banana jack 4mm
Type B Banana jack 4mm
Weight 155.98g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot