SKS Hirschmann 972605001 PMS 4 S Safety Test Lead 4mm 1m Red 1 piece

Image Representative of Range

SKS Hirschmann 972605001 PMS 4 S Safety Test Lead 4mm 1m Red 1 piece

MPN
972605001
EAN-13
4250260225682
Order Code
12-9742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £93.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 27/10/2026

The SKS Hirschmann PMS 4 S LMLH is a safety test lead set featuring banana jacks with a 4 mm diameter. It has a length of 1.00 m and comes in red, designed for secure and reliable electrical testing. This test lead is typically used in laboratories and electronic workshops for accurate circuit testing.
Cable Length 1m
Nominal Current 16A
Type Safety test lead et
Colour Red
Contact Material Ni
Diameter/connectortype 4 mm safety system
Material PVC
Misc Attribute PMS 4 S LMLH
Nominal Voltage 1000V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot