SKS Hirschmann 975604001 PMS 2 S LMLH Safety Test Lead 1m 2mm Multi-coloured

Image Representative of Range

SKS Hirschmann 975604001 PMS 2 S LMLH Safety Test Lead 1m 2mm Multi-coloured

MPN
975604001
EAN-13
4250260223589
Order Code
12-9801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £139.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/10/2026

The SKS Hirschmann PMS 2 S LMLH is a safety test lead with 2 mm banana jacks, available in black, red, blue, yellow, and green, and has a length of 1.00 metre. It is designed for secure and reliable measurements in electrical testing applications. This test lead is ideal for use in laboratories and by professionals requiring precise and safe test conditions.
Cable Length 1m
Nominal Current 10A
Type Safety test lead et
Colour Multi
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 2 mm on 2mm
Jack Diameter 2mm
Material PVC
Misc Attribute PMS 2 S LMLH
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot