SKS Hirschmann 972339001 MMS 2010 Safety Test Lead 4 mm 1 m Black/Red

Image Representative of Range

SKS Hirschmann 972339001 MMS 2010 Safety Test Lead 4 mm 1 m Black/Red

MPN
972339001
EAN-13
4250260200078
Order Code
12-9719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SKS Hirschmann MMS 2010 Safety test lead is a 1.00-meter test lead with 4 mm banana jacks, available in black and red. It features safety components for secure electrical testing applications. Typically used for measuring and testing in electrical circuits, this test lead is ideal for laboratory and industrial environments.
Cable Length 1m
Nominal Current 16A
Type Safety test lead et
Colour Red/black
Contact Material Ni
Depth 35mm
Diameter/connectortype 4 mm safety system
Height 200mm
Material PVC
Misc Attribute MMS 2010
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Type A Banana jack 4mm
Type B Banana jack 4mm
Weight 167.82g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot