SKS Hirschmann 972338001 PMS 2600 Safety Test Lead 4 mm 1 m Black/Red

Image Representative of Range

SKS Hirschmann 972338001 PMS 2600 Safety Test Lead 4 mm 1 m Black/Red

MPN
972338001
EAN-13
4002044173296
Order Code
12-9718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The SKS Hirschmann PMS 2600 safety test lead features banana jacks that are 4 mm in size and comes in a 1.00 m length with black and red leads. It is designed for secure and reliable electrical measurements and testing. Common applications include use in laboratories and electronics workshops for electrical testing and diagnostics.
Cable Length 1m
Nominal Current 16A
Type Safety test lead et
Colour Red/black
Contact Material Ni
Cross Section 1mm²
Material PVC
Misc Attribute PMS 2600
Nominal Voltage 1000V
Plug Features Scoop-proof
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot