SKS Hirschmann 972337002 PL 2600 S Test Lead Set 4mm Probe 1m Black/Red

Image Representative of Range

SKS Hirschmann 972337002 PL 2600 S Test Lead Set 4mm Probe 1m Black/Red

MPN
972337002
EAN-13
4250260200146
Order Code
12-9717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SKS Hirschmann PL 2600 S SET is a safety test lead set featuring banana jacks and test probes with a length of 1.00 metre, available in black and red. Designed for secure connections, it ensures precise measurements in electrical testing applications. Ideal for use in laboratories and technical environments, it offers reliability and safety for professionals.
Type Safety test lead et
Cable cross section 1mm²
Cable Length 1.00m
Colour Black, Red
Contact Material Ni
Diameter 4 mm safety system
Height 200mm
Jack Diameter 4mm
Material PVC
Misc Attribute PL 2600 S SET
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 1000V
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Test probe
Width 120mm

Reviews

Be the first to submit a review

Trustpilot