Siemens Knobs Knob 613503

Siemens Brand: Siemens
The Siemens components are high-quality electrical switches and controls designed for various applications.
Description Image Product Buy Pricing (Ex VAT) Colour button Button Ø Colour Colour control element Colour front ring Colour indicator light cap Construction type lens Contact Type Degree of protection (IP) Degree of protection (IP), front side Degree of protection (NEMA), front side Depth Degree of protection (NEMA) Diameter Dim Durability Electrical lifespan Factory colour Functions Height
Siemens 3SB20002DB01 Toggle Knob Black 62° Latching Emergency Handle
Siemens 3SB20002DB01 Toggle Knob Black 62° Latching Emergency Handle
Standard range
Order code: 06-8776
MPN: 3SB20002DB01

Despatched within 4 working days - 11 in stock
1+ £16.02
10+ £15.03
50+ £14.11
Price per unit Ex VAT
Black Black Round IP65 Other 50mm 19mm (Ø x H) 19 mm x 17 mm 300000 Black 17mm
Siemens 3SU10022BF100AA0 SIRIUS ACT knob Switch illuminated 22mm O-I
Siemens 3SU10022BF100AA0 SIRIUS ACT knob Switch illuminated 22mm O-I
Standard range
Order code: 06-8963
MPN: 3SU10022BF100AA0

Despatched within 4 working days - 31 in stock
1+ £9.15
10+ £9.03
50+ £8.90
Price per unit Ex VAT
32.3mm White Black Black Other Rectangular IP67/IP69K N/A (W x H) 32.3 mm x 32.3 mm 1000000 Black latch 32.3mm
Siemens 3SU10022BF600AA0 SIRIUS ACT toggle Switch black/white 90° PVC
Siemens 3SU10022BF600AA0 SIRIUS ACT toggle Switch black/white 90° PVC
Standard range
Order code: 06-8965
MPN: 3SU10022BF600AA0

Despatched within 4 working days - 15 in stock
1+ £7.99
Price per unit Ex VAT
White White Black White Rectangular IP67/IP69K N/A (W x H) 32.3 mm x 32.3 mm 1000000 latch 32.3mm
Siemens 3SU10022BL100AA0 Toggle Knob Black LED 22mm 110V AC
Siemens 3SU10022BL100AA0 Toggle Knob Black LED 22mm 110V AC
Standard range
Order code: 06-8967
MPN: 3SU10022BL100AA0

Despatched within 4 working days - 14 in stock
1+ £9.15
10+ £9.03
50+ £8.93
Price per unit Ex VAT
Black Black Other Rectangular IP67/IP69K 25.4mm N/A 32.3mm (Ø x H) 32.3 mm x 28.8 mm 1000000 Black 28.8mm
Siemens 3SU10022BL600AA0 SIRIUS ACT toggle Switch 22mm plastic black/white
Siemens 3SU10022BL600AA0 SIRIUS ACT toggle Switch 22mm plastic black/white
Standard range
Order code: 06-8969
MPN: 3SU10022BL600AA0

Despatched within 4 working days - 4 in stock
1+ £7.99
Price per unit Ex VAT
White White Black White Rectangular IP67/IP69K N/A (W x H) 32.3 mm x 32.3 mm 1000000 latch 32.3mm
Siemens 3SU10022BM600AA0 SIRIUS ACT toggle Switch 3-pos illuminated 22mm
Siemens 3SU10022BM600AA0 SIRIUS ACT toggle Switch 3-pos illuminated 22mm
Standard range
Order code: 06-8971
MPN: 3SU10022BM600AA0

Despatched within 4 working days - 6 in stock
1+ £7.97
Price per unit Ex VAT
White White Black White Rectangular IP67/IP69K N/A (W x H) 32.3 mm x 32.3 mm 1000000 momentary 32.3mm
Siemens 3SU10522BF100AA0 Selector Switch 22mm 3 pos blk metal illum
Siemens 3SU10522BF100AA0 Selector Switch 22mm 3 pos blk metal illum
Standard range
Order code: 06-8988
MPN: 3SU10522BF100AA0

Despatched within 4 working days - 3 in stock
1+ £10.19
Price per unit Ex VAT
Black Other Other Rectangular IP67/IP69K 25.4mm N/A 32.3mm (Ø x H) 32.3 mm x 28.8 mm 1000000 Black 28.8mm
Siemens 3SU10522BF600AA0 SIRIUS ACT knob Switch metal illuminated 22mm
Siemens 3SU10522BF600AA0 SIRIUS ACT knob Switch metal illuminated 22mm
Standard range
Order code: 06-8989
MPN: 3SU10522BF600AA0

Despatched within 4 working days - 8 in stock
1+ £8.86
Price per unit Ex VAT
White White Other White Rectangular IP67/IP69K N/A (W x H) 32.3 mm x 32.3 mm 300000 latch 32.3mm
Siemens 3SU10522BL600AA0 SIRIUS ACT toggle Switch 3 positions metal
Siemens 3SU10522BL600AA0 SIRIUS ACT toggle Switch 3 positions metal
Standard range
Order code: 06-8990
MPN: 3SU10522BL600AA0

Despatched within 4 working days - 13 in stock
1+ £8.87
Price per unit Ex VAT
White White Other White Rectangular IP67/IP69K N/A (W x H) 32.3 mm x 32.3 mm 300000 latch 32.3mm
Siemens 3SU11002BF601BA0 SIRIUS ACT toggle Switch 22mm round plastic illuminated
Siemens 3SU11002BF601BA0 SIRIUS ACT toggle Switch 22mm round plastic illuminated
Standard range
Order code: 06-8993
MPN: 3SU11002BF601BA0

Despatched within 4 working days - 10 in stock
1+ £16.87
10+ £16.65
50+ £16.45
Price per unit Ex VAT
White White Black 1 maker IP67/IP69K Other (W x H) 32.3 mm x 40 mm 1000000 10000000 latch 40mm
Siemens 3SU11002BF601MA0 SIRIUS ACT toggle Switch 22mm illuminated
Siemens 3SU11002BF601MA0 SIRIUS ACT toggle Switch 22mm illuminated
Extended range
Order code: 06-8994
MPN: 3SU11002BF601MA0

Available to back orderBack order, lead time 11 days
1+ £21.21
10+ £20.96
50+ £20.71
Price per unit Ex VAT
White White Black IP67/IP69K Other (W x H) 32.3 mm x 40 mm 1000000 10000000 latch 40mm
Siemens 3SU11002BL601NA0 SIRIUS ACT toggle Switch 22mm 3 positions
Siemens 3SU11002BL601NA0 SIRIUS ACT toggle Switch 22mm 3 positions
Standard range
Order code: 06-8995
MPN: 3SU11002BL601NA0

Despatched within 4 working days - 11 in stock
1+ £21.65
Price per unit Ex VAT
White White Black 2 makers IP67/IP69K Other (W x H) 32.3 mm x 40 mm 1000000 10000000 latch 40mm

Trustpilot