Siemens 3SB20002DB01 Toggle Knob Black 62° Latching Emergency Handle

MPN
3SB20002DB01
Brand
Siemens
EAN-13
4011209027732
Order Code
06-8776
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens 3SB20002DB01 is a black toggle switch knob featuring a 2 x 62° rotation angle. This component is typically used in control panels or machinery for operating or directing electrical connections. Its robust design ensures reliability in various industrial applications.
Type Knob
Colour button Black
Colour front ring Black
Construction type lens Round
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side Other
Depth 50mm
Diameter 19mm
Dim (Ø x H) 19 mm x 17 mm
Durability 300000
Factory colour Black
Height 17mm
Height opening 17mm
Hole Diameter 16mm
IP Rating IP65
Labelled false
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Single device round
Misc Attribute 2 3SB2000-2DB01
Number of command positions 1
Operation type Toggle
Recess Diameter 16mm
Spring-return FALSE
Suitable for lighting FALSE
Switching angle 2 x 62 °
Switching function latching TRUE
Type of button N/A
Width 19mm
Width opening 19mm
With front ring TRUE
With protective cover false

Reviews

Be the first to submit a review

Trustpilot