Siemens 3SU10522BF100AA0 Selector Switch 22mm 3 pos blk metal illum

MPN
3SU10522BF100AA0
Brand
Siemens
EAN-13
4047621016597
Order Code
06-8988
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3SU1052-2BF10-0AA0 is a black toggle switch knob that rotates 90 degrees, designed for industrial and commercial use. This durable switch is commonly used for controlling machinery and electrical circuits. Siemens ensures reliable performance, making it suitable for demanding applications.
Type Knob
Colour control element Black
Colour front ring Other
Colour indicator light cap Other
Construction type lens Rectangular
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Depth 25.4mm
Diameter 32.3mm
Dim (Ø x H) 32.3 mm x 28.8 mm
Durability 1000000
Factory colour Black
Height 28.8mm
Height opening 28.8mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69/IP69K
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Actuation/signaling element
Misc Attribute 2 3SU1052-2BF10-0AA0
Number of Switch Positions 2
Operation type Toggle
Recess Diameter 22.3mm
Shape Knob
Spring-return FALSE
Suitable for lighting TRUE
Switching angle 1 x 90 °
Switching function latching TRUE
Type of control element Toggle
Width 32.3mm
Width opening 32.3mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot