Siemens 3SU11002BF601MA0 SIRIUS ACT toggle Switch 22mm illuminated

MPN
3SU11002BF601MA0
Brand
Siemens
EAN-13
4011209957541
Order Code
06-8994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3SU11002BF601MA0 knob features a PVC front ring and comes in black and white. This switch component allows for a 90-degree rotation, making it suitable for control panels and industrial machinery. It is designed for durability and reliability in various automation applications.
Type Knob
Colour White
Colour button White
Colour front ring Black
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Dim (W x H) 32.3 mm x 40 mm
Durability 1000000
Electrical lifespan 10000000
Functions latch
Height 40mm
Height opening 28.8mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69K
Light bulb included No
Lighting Type Spot lighting
Material front ring Plastic
Misc Attribute 3SU1100-2BF60-1MA0
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of Switch Positions 2
Power loss N/A
Print motif Arrow symbol
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Supply Voltage 500 - 500V
Switch position 1 x Off/On
Switch/button features Front ring (PVC)
Switching angle 1 x 90 °
Switching function latching FALSE
Type of control element Toggle
Type of electric connection N/A
Weight 66g
Width 32.3mm
Width opening 32.3mm
With front ring TRUE
With light source FALSE

Reviews

Be the first to submit a review

Trustpilot