Siemens 3SU10522BL600AA0 SIRIUS ACT toggle Switch 3 positions metal

MPN
3SU10522BL600AA0
Brand
Siemens
EAN-13
4011209969780
Order Code
06-8990
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Siemens manufactures the 3SU1052-2BL60-0AA0 knob with a steel front ring and a glossy black finish, featuring a white 2 x 45° configuration. This robust switch component is designed for use in control panels and industrial equipment. It is ideal for applications requiring precise control and durability.
Type Knob
Colour White
Colour control element White
Colour front ring Other
Colour indicator light cap White
Construction type lens Rectangular
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Dim (W x H) 32.3 mm x 32.3 mm
Durability 300000
Functions latch
Height 32.3mm
Height opening 28.8mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69K
Lighting Type Spot lighting
Material front ring Metal
Misc Attribute 3SU1052-2BL60-0AA0
Number of Switch Positions 3
Print motif Arrow symbol
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Switch position 1 x On/Off/On
Switching angle 2 x 45 °
Switching function latching TRUE
Type of control element Toggle
Weight 20g
Width 32.3mm
Width opening 32.3mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot