Siemens 3SU10022BL600AA0 SIRIUS ACT toggle Switch 22mm plastic black/white

MPN
3SU10022BL600AA0
Brand
Siemens
EAN-13
4011209955370
Order Code
06-8969
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3SU1002-2BL60-0AA0 is a black and white PVC knob with a front ring designed for control panel applications. It features a dual 45-degree positioning for precision control. Typically used in industrial environments, this part ensures reliable operation for various switching tasks.
Type Knob
Colour White
Colour control element White
Colour front ring Black
Colour indicator light cap White
Construction type lens Rectangular
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) N/A
Dim (W x H) 32.3 mm x 32.3 mm
Durability 1000000
Functions latch
Height 32.3mm
Height opening 28.8mm
Hole Diameter 22.3mm
IP Rating IP66, IP67, IP69K
Lighting Type Arrow symbol
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1002-2BL60-0AA0
Number of Switch Positions 3
Print motif Arrow symbol
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Switch position 1 x On/Off/On
Switch/button features Front ring (PVC)
Switching angle 2 x 45 °
Switching function latching TRUE
Type of control element Toggle
Width 32.3mm
Width opening 32.3mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot